Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

SMA/MBA 0204 M/F 0.4W 50ppm 1% 560K

RS Stock No.: 164-671Brand: VishayManufacturers Part No.: 231290015604
View all in Through Hole Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

560kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 560kΩ Thin Film Resistor 0.4W ±1% MBA02040C5603FC100
AED 1.352Each (In a Pack of 100) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 560K

P.O.A.

Each (In a Pack of 10) (ex VAT)

SMA/MBA 0204 M/F 0.4W 50ppm 1% 560K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay 560kΩ Thin Film Resistor 0.4W ±1% MBA02040C5603FC100
AED 1.352Each (In a Pack of 100) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

560kΩ

Power Rating

0.4W

Tolerance

±1%

Technology

Thin Film

Series

MBA0204

Temperature Coefficient

±50ppm/°C

You may be interested in
Vishay 560kΩ Thin Film Resistor 0.4W ±1% MBA02040C5603FC100
AED 1.352Each (In a Pack of 100) (ex VAT)