Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 25A11B10

RS Stock No.: 504-2784Brand: VishayManufacturers Part No.: 25A11B10Distrelec Article No.: 30202484
brand-logo
View all in Potentiometer Knobs

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

Number of Turns

20

Model

Model 25

Knob Type

Dial

Material

Satin

Country of Origin

Italy

Product details

20-Turn, 46mm Dia. L. 22mm

Satin chrome finish with black markings
Locking lever for fixed position

Supplied with

locking key and mounting instructions

Stock information temporarily unavailable.

AED 225.28

AED 225.28 Each (ex VAT)

AED 236.54

AED 236.54 Each (inc. VAT)

Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 25A11B10

AED 225.28

AED 225.28 Each (ex VAT)

AED 236.54

AED 236.54 Each (inc. VAT)

Vishay 46mm Chrome Potentiometer Knob for 6.35mm Shaft Splined, 25A11B10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 1AED 225.28
2 - 4AED 209.53
5 - 9AED 197.92
10 - 24AED 192.68
25+AED 187.79

Technical Document

Specifications

Brand

Vishay

Shaft Size

6.35mm

Shaft Type

Circular

Knob Diameter

46mm

Knob Height

22.2mm

Body Colour

Chrome

Indicator Colour

Black

Number of Turns

20

Model

Model 25

Knob Type

Dial

Material

Satin

Country of Origin

Italy

Product details

20-Turn, 46mm Dia. L. 22mm

Satin chrome finish with black markings
Locking lever for fixed position

Supplied with

locking key and mounting instructions