Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
2312
Country of Origin
China
AED 12.08
AED 1.208 Each (Supplied as a Tape) (ex VAT)
AED 12.68
AED 1.268 Each (Supplied as a Tape) (inc. VAT)
Standard
10
AED 12.08
AED 1.208 Each (Supplied as a Tape) (ex VAT)
AED 12.68
AED 1.268 Each (Supplied as a Tape) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | AED 1.208 | AED 12.08 |
100 - 240 | AED 1.05 | AED 10.50 |
250 - 490 | AED 0.84 | AED 8.40 |
500 - 990 | AED 0.788 | AED 7.88 |
1000+ | AED 0.735 | AED 7.35 |
Technical Document
Specifications
Brand
VishayTechnology
Tantalum
Capacitance
10µF
Voltage
20V dc
Mounting Type
Surface Mount
Package/Case
2312
Country of Origin
China