Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102

RS Stock No.: 850-9754Brand: VishayManufacturers Part No.: 357-0-0-1P22-102
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Product details

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Excellent temperature stability
Long rotational life
High Quality
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 118.60

AED 118.60 Each (ex VAT)

AED 124.53

AED 124.53 Each (inc. VAT)

Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102

AED 118.60

AED 118.60 Each (ex VAT)

AED 124.53

AED 124.53 Each (inc. VAT)

Vishay 357 1kΩ Rotary Potentiometer Continuous-Turns 1-Gang Bushing Mount, 357-0-0-1P22-102
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 4AED 118.60
5 - 9AED 106.73
10 - 24AED 94.87
25 - 49AED 75.92
50+AED 59.32

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

1kΩ

Number of Gangs

1

Number of Turns

Continuous

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Slotted Shaft

Series

357

Product details

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Excellent temperature stability
Long rotational life
High Quality
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more