Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 357 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 357-0-0-1P22-103

RS Stock No.: 850-9763Brand: VishayManufacturers Part No.: 357-0-0-1P22-103
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%

Actuator Type

Slotted Shaft

Product details

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Excellent temperature stability
Long rotational life
High Quality
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 108.04

AED 108.04 Each (ex VAT)

AED 113.44

AED 113.44 Each (inc. VAT)

Vishay 357 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 357-0-0-1P22-103

AED 108.04

AED 108.04 Each (ex VAT)

AED 113.44

AED 113.44 Each (inc. VAT)

Vishay 357 10kΩ Rotary Potentiometer 1-Gang Bushing Mount, 357-0-0-1P22-103
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 108.04
10 - 24AED 76.96
25 - 99AED 64.63
100+AED 57.17

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

10kΩ

Number of Gangs

1

Number of Turns

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Series

357

Tolerance

±20%

Actuator Type

Slotted Shaft

Product details

Vishay 357 Series

The Vishay 357 Series are highly reliable bush mounting potentiometers. The 357 series are designed for a wide variety of industrial applications.

Excellent temperature stability
Long rotational life
High Quality
Compact size

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in