Vishay, 4N32 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

RS Stock No.: 919-0067Brand: VishayManufacturers Part No.: 4N32Distrelec Article No.: 17535340
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500%

Series

4N32

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in
Stock information temporarily unavailable.

AED 76.12

AED 1.522 Each (In a Tube of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Tube of 50) (inc. VAT)

Vishay, 4N32 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP

AED 76.12

AED 1.522 Each (In a Tube of 50) (ex VAT)

AED 79.93

AED 1.598 Each (In a Tube of 50) (inc. VAT)

Vishay, 4N32 DC Input Darlington Output Optocoupler, Through Hole, 6-Pin PDIP
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Tube
50 - 200AED 1.522AED 76.12
250 - 450AED 1.365AED 68.25
500 - 1200AED 1.312AED 65.62
1250 - 2450AED 1.26AED 63.00
2500+AED 1.208AED 60.38
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Output Device

Darlington

Maximum Forward Voltage

1.5V

Number of Channels

1

Number of Pins

6

Package Type

PDIP

Input Current Type

DC

Maximum Input Current

60 mA

Isolation Voltage

5300 V ac

Minimum Current Transfer Ratio

500%

Series

4N32

Country of Origin

Malaysia

Product details

Optocoupler, Darlington Transistor Output, Vishay Semiconductor

Optocouplers, Vishay Semiconductor

You may be interested in