Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

POTENTIOMETER W/W 50K

RS Stock No.: 173-439Brand: VishayManufacturers Part No.: 534-503
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%

Stock information temporarily unavailable.

P.O.A.

POTENTIOMETER W/W 50K

P.O.A.

POTENTIOMETER W/W 50K
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Linear

Maximum Resistance

50kΩ

Number of Turns

10

Power Rating

2W

Mounting Type

Panel Mount

Termination Style

Solder Lug

Shaft Diameter

6.35 mm

Series

534

Tolerance

±5%