Vishay 535 10kΩ Rotary Potentiometer 5-Turns 1-Gang Panel Mount, 535B1103JC

Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
1.5W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
535
Country of Origin
Mexico
Product details
Vishay 535 Series Wirewound Potentiometers - 5 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Supplied with
Metal lockwasher and nut.
Precision - Multi-Turn and Servo
AED 150.57
AED 150.57 Each (ex VAT)
AED 158.10
AED 158.10 Each (inc. VAT)
Standard
1
AED 150.57
AED 150.57 Each (ex VAT)
AED 158.10
AED 158.10 Each (inc. VAT)
Stock information temporarily unavailable.
Standard
1
Stock information temporarily unavailable.
| Quantity | Unit price |
|---|---|
| 1 - 1 | AED 150.57 |
| 2 - 4 | AED 139.96 |
| 5 - 9 | AED 112.88 |
| 10 - 24 | AED 105.37 |
| 25+ | AED 97.86 |
Technical Document
Specifications
Brand
VishayPotentiometer Type
Rotary
Maximum Resistance
10kΩ
Number of Gangs
1
Number of Turns
5
Power Rating
1.5W
Electrical Taper
Linear
Element Material
Wirewound
Mounting Type
Panel Mount
Termination Style
Solder Lug
Shaft Length
22.2mm
Shaft Diameter
6.35 mm
Tolerance
±5%
Actuator Type
Slotted Shaft
Series
535
Country of Origin
Mexico
Product details
Vishay 535 Series Wirewound Potentiometers - 5 Turns
Bushing and servo mount designs available
Linearity ± 0.25 %, down to 0.05 % on request
Special resistance tolerances to 1 %
Rear shaft extensions and support bearing
Metric shaft available
Dual gang configuration and concentric shafts
High torque, center tap, slipping clutch on request
Special markings and front shaft extensions
Supplied with
Metal lockwasher and nut.


