Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay 100μF Tantalum Capacitor 16V dc

RS Stock No.: 250-7747Brand: VishayManufacturers Part No.: 595D107X0016C2T
brand-logo
View all in Tantalum Capacitors

Technical Document

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2812

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

Vishay 100μF Tantalum Capacitor 16V dc
Select packaging type

AED 10.71

AED 10.71 Each (ex VAT)

AED 11.25

AED 11.25 Each (inc. VAT)

Vishay 100μF Tantalum Capacitor 16V dc
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9AED 10.71
10 - 24AED 6.44
25 - 49AED 5.61
50 - 99AED 5.46
100+AED 5.36

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Technology

Tantalum

Capacitance

100µF

Voltage

16V dc

Mounting Type

Surface Mount

Package/Case

2812

Country of Origin

Israel

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more