Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 657 2kΩ Rotary Potentiometer 1-Gang Bushing Mount, 657-0-0-202

RS Stock No.: 850-9388Brand: VishayManufacturers Part No.: 657-0-0-202
brand-logo
View all in Potentiometers

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

657

Country of Origin

Mexico

Product details

Vishay 657 Series

The Vishay 657 Series are highly reliable bush mounting potentiometers. The 657 series are designed for industrial use and are fully sealed for high immunity to environmental damage.

Excellent temperature stability
High rotational life
Stainless steel shaft
Fully sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 85.94

AED 85.94 Each (ex VAT)

AED 90.24

AED 90.24 Each (inc. VAT)

Vishay 657 2kΩ Rotary Potentiometer 1-Gang Bushing Mount, 657-0-0-202

AED 85.94

AED 85.94 Each (ex VAT)

AED 90.24

AED 90.24 Each (inc. VAT)

Vishay 657 2kΩ Rotary Potentiometer 1-Gang Bushing Mount, 657-0-0-202
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 24AED 85.94
25 - 49AED 81.58
50 - 99AED 77.33
100+AED 73.03

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Potentiometer Type

Rotary

Maximum Resistance

2kΩ

Number of Gangs

1

Power Rating

1W

Electrical Taper

Linear

Element Material

Conductive Plastic

Mounting Type

Bushing Mount

Termination Style

Solder Lug

Shaft Length

22.2mm

Shaft Diameter

6.35 mm

Tolerance

±20%

Actuator Type

Round Shaft

Series

657

Country of Origin

Mexico

Product details

Vishay 657 Series

The Vishay 657 Series are highly reliable bush mounting potentiometers. The 657 series are designed for industrial use and are fully sealed for high immunity to environmental damage.

Excellent temperature stability
High rotational life
Stainless steel shaft
Fully sealed

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in