Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.9V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
16%
Series
6N135
Country of Origin
Malaysia
Product details
Optocoupler, Transistor Output, 6Nxx Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
50
AED 202.12
AED 4.042 Each (In a Tube of 50) (ex VAT)
AED 212.23
AED 4.244 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 50 | AED 4.042 | AED 202.12 |
100 - 200 | AED 3.78 | AED 189.00 |
250 - 450 | AED 3.622 | AED 181.12 |
500+ | AED 3.57 | AED 178.50 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.9V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
16%
Series
6N135
Country of Origin
Malaysia
Product details