Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP

RS Stock No.: 279-9624Brand: VishayManufacturers Part No.: 6N137
brand-logo
View all in Optocouplers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

NMOS

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC/DC

Series

6N137

Country of Origin

Malaysia

Stock information temporarily unavailable.

AED 36.82

AED 7.364 Each (In a Pack of 5) (ex VAT)

AED 38.66

AED 7.732 Each (In a Pack of 5) (inc. VAT)

Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP
Select packaging type

AED 36.82

AED 7.364 Each (In a Pack of 5) (ex VAT)

AED 38.66

AED 7.732 Each (In a Pack of 5) (inc. VAT)

Vishay, 6N137 AC/DC Input NMOS Output Optocoupler, Surface Mount, 8-Pin DIP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 5AED 7.364AED 36.82
10 - 20AED 5.51AED 27.55
25+AED 4.892AED 24.46

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Output Device

NMOS

Maximum Forward Voltage

1.7V

Number of Channels

1

Number of Pins

8

Package Type

DIP

Input Current Type

AC/DC

Series

6N137

Country of Origin

Malaysia