Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5300 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
2000%
Series
6N139
Country of Origin
Malaysia
Product details
Optocoupler, Darlington Transistor Output, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 15.33
AED 7.665 Each (In a Bag of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Bag of 2) (inc. VAT)
Standard
2
AED 15.33
AED 7.665 Each (In a Bag of 2) (ex VAT)
AED 16.10
AED 8.048 Each (In a Bag of 2) (inc. VAT)
Standard
2
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Bag |
---|---|---|
2 - 18 | AED 7.665 | AED 15.33 |
20 - 48 | AED 5.355 | AED 10.71 |
50 - 98 | AED 5.25 | AED 10.50 |
100 - 198 | AED 5.092 | AED 10.18 |
200+ | AED 4.935 | AED 9.87 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Darlington
Maximum Forward Voltage
1.7V
Number of Channels
1
Number of Pins
8
Package Type
DIP
Input Current Type
DC
Maximum Input Current
25 mA
Isolation Voltage
5300 Vrms
Logic Output
Yes
Maximum Current Transfer Ratio
2000%
Series
6N139
Country of Origin
Malaysia
Product details