Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

RS Stock No.: 210-7761Brand: VishayManufacturers Part No.: A104K20X7RK5UAAP
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

AED 30.45

AED 3.045 Each (In a Pack of 10) (ex VAT)

AED 31.97

AED 3.197 Each (In a Pack of 10) (inc. VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole

AED 30.45

AED 3.045 Each (In a Pack of 10) (ex VAT)

AED 31.97

AED 3.197 Each (In a Pack of 10) (inc. VAT)

Vishay 100nF MLCC, 200V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 3.045AED 30.45
100 - 240AED 2.73AED 27.30
250 - 490AED 2.152AED 21.52
500 - 990AED 1.89AED 18.90
1000+AED 1.732AED 17.32

Technical Document

Specifications

Brand

Vishay

Capacitance

100nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China