Vishay 33nF MLCC, 200V dc V, 10% , Through Hole

RS Stock No.: 210-7776Brand: VishayManufacturers Part No.: A333K20X7RK5UAAP
brand-logo

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China

Stock information temporarily unavailable.

AED 4,410.00

AED 1.102 Each (In a Box of 4000) (ex VAT)

AED 4,630.50

AED 1.157 Each (In a Box of 4000) (inc. VAT)

Vishay 33nF MLCC, 200V dc V, 10% , Through Hole

AED 4,410.00

AED 1.102 Each (In a Box of 4000) (ex VAT)

AED 4,630.50

AED 1.157 Each (In a Box of 4000) (inc. VAT)

Vishay 33nF MLCC, 200V dc V, 10% , Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

Vishay

Capacitance

33nF

Voltage

200V dc

Mounting Type

Through Hole

Dielectric

X7R

Tolerance

10%

Country of Origin

China