Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
AC03
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application
Ceramic Wirewound, Axial - 1W to 17W
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 26.25
AED 2.625 Each (In a Pack of 10) (ex VAT)
AED 27.56
AED 2.756 Each (In a Pack of 10) (inc. VAT)
Stock information temporarily unavailable.
Standard
10
Stock information temporarily unavailable.
| Quantity | Unit price | Per Pack |
|---|---|---|
| 10 - 90 | AED 2.625 | AED 26.25 |
| 100 - 240 | AED 2.415 | AED 24.15 |
| 250 - 490 | AED 1.942 | AED 19.42 |
| 500 - 990 | AED 1.732 | AED 17.32 |
| 1000+ | AED 1.47 | AED 14.70 |
Technical Document
Specifications
Brand
VishayResistance
1Ω
Power Rating
3W
Tolerance
±5%
Technology
Wire Wound
Series
AC03
Temperature Coefficient
-80 → -10ppm/°C
Product details
AC03 Series 3W, Axial
All welded construction
Ceramic core
Non-flammable cement coating
Tinned copper-clad iron leads (for axial parts)
High power dissipation in small volume
Ideal for pulse application


