Technical Document
Specifications
Brand
VishayKit Includes
8 Ceramic Disc Capacitor
Number of Pieces
80
Mounting Type
Through Hole
Dielectric Material
Ceramic
Automotive Standard
AEC-Q200
Voltage Range
500 → 760V ac
Minimum Voltage
500V ac
Maximum Voltage
760V ac
Capacitance Range
470 pF → 4700pF
Country of Origin
China
AED 226.12
AED 226.12 Each (ex VAT)
AED 237.43
AED 237.43 Each (inc. VAT)
1
AED 226.12
AED 226.12 Each (ex VAT)
AED 237.43
AED 237.43 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 4 | AED 226.12 |
5 - 9 | AED 214.94 |
10+ | AED 208.11 |
Technical Document
Specifications
Brand
VishayKit Includes
8 Ceramic Disc Capacitor
Number of Pieces
80
Mounting Type
Through Hole
Dielectric Material
Ceramic
Automotive Standard
AEC-Q200
Voltage Range
500 → 760V ac
Minimum Voltage
500V ac
Maximum Voltage
760V ac
Capacitance Range
470 pF → 4700pF
Country of Origin
China