Vishay Bridge Rectifier, 500mA, 600V, 4-Pin

RS Stock No.: 700-5380Brand: VishayManufacturers Part No.: B6S-E3/80
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

500mA

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

4.95mm

Dimensions

4.95 x 4.1 x 2.7mm

Width

4.1mm

Height

2.7mm

Product details

Bridge Rectifiers for PCB Surface Mount, B2S, B6S, Series, Vishay Semiconductor

Miniature Glass Passivated Surface Mount
Saves space
Ideal for Printed Circuit Board (PCB) automated placement and reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 61.69

AED 2.468 Each (In a Pack of 25) (ex VAT)

AED 64.77

AED 2.591 Each (In a Pack of 25) (inc. VAT)

Vishay Bridge Rectifier, 500mA, 600V, 4-Pin
Select packaging type

AED 61.69

AED 2.468 Each (In a Pack of 25) (ex VAT)

AED 64.77

AED 2.591 Each (In a Pack of 25) (inc. VAT)

Vishay Bridge Rectifier, 500mA, 600V, 4-Pin

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
25 - 225AED 2.468AED 61.69
250 - 600AED 1.942AED 48.56
625 - 1225AED 1.732AED 43.31
1250 - 2475AED 1.365AED 34.12
2500+AED 1.26AED 31.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Bridge Type

Single Phase

Peak Average Forward Current

500mA

Peak Reverse Repetitive Voltage

600V

Mounting Type

Surface Mount

Package Type

TO-269AA

Pin Count

4

Configuration

Single

Peak Non-Repetitive Forward Surge Current

30A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1V

Peak Reverse Current

5µA

Length

4.95mm

Dimensions

4.95 x 4.1 x 2.7mm

Width

4.1mm

Height

2.7mm

Product details

Bridge Rectifiers for PCB Surface Mount, B2S, B6S, Series, Vishay Semiconductor

Miniature Glass Passivated Surface Mount
Saves space
Ideal for Printed Circuit Board (PCB) automated placement and reflow soldering

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more