Technical Document
Specifications
Brand
VishayDiode Configuration
2x Common Cathode Pair
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
100V
Typical Carrier Life Time
1.4µs
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 31.50
AED 0.315 Each (In a Pack of 100) (ex VAT)
AED 33.08
AED 0.331 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.315 | AED 31.50 |
1000 - 2400 | AED 0.262 | AED 26.25 |
2500 - 4900 | AED 0.262 | AED 26.25 |
5000 - 9900 | AED 0.21 | AED 21.00 |
10000+ | AED 0.158 | AED 15.75 |
Technical Document
Specifications
Brand
VishayDiode Configuration
2x Common Cathode Pair
Application
Attenuator, Switch
Maximum Forward Current
100mA
Maximum Reverse Voltage
100V
Typical Carrier Life Time
1.4µs