Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08

RS Stock No.: 145-2640Brand: VishayManufacturers Part No.: BAV21W-E3-08
brand-logo
View all in Switching Diodes

Technical Document

Specifications

Brand

Vishay

Maximum Forward Current

200mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SOD-123

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08

AED 630.00

AED 0.21 Each (On a Reel of 3000) (ex VAT)

AED 661.50

AED 0.22 Each (On a Reel of 3000) (inc. VAT)

Vishay Switching Diode, 200mA 200V, 2-Pin SOD-123 BAV21W-E3-08
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
3000 - 3000AED 0.21AED 630.00
6000 - 12000AED 0.158AED 472.50
15000+AED 0.158AED 472.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Maximum Forward Current

200mA

Diode Configuration

Single

Mounting Type

Surface Mount

Number of Elements per Chip

1

Maximum Reverse Voltage

200V

Package Type

SOD-123

Diode Technology

Silicon Junction

Maximum Forward Voltage Drop

1.25V

Pin Count

2

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+150 °C

Length

2.85mm

Width

1.7mm

Height

1.35mm

Dimensions

2.85 x 1.7 x 1.35mm

Country of Origin

China

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more