Technical Document
Specifications
Brand
VishaySeries
BFC2
Voltage
300V dc
Dielectric
PTFE
Package/Case
0217
Mounting Type
Through Hole
Dimensions
7.4 x 6.7 x 9mm
Depth
6.7mm
Height
9mm
Length
7.4mm
Minimum Capacitance
2pF
Maximum Capacitance
18pF
Capacitive Range
2 → 18pF
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
200Vdc 809 series
Features
- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial
Applications
- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications
PTFE Film
AED 238.61
AED 47.722 Each (In a Pack of 5) (ex VAT)
AED 250.54
AED 50.108 Each (In a Pack of 5) (inc. VAT)
5
AED 238.61
AED 47.722 Each (In a Pack of 5) (ex VAT)
AED 250.54
AED 50.108 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | AED 47.722 | AED 238.61 |
50 - 95 | AED 37.958 | AED 189.79 |
100+ | AED 36.855 | AED 184.28 |
Technical Document
Specifications
Brand
VishaySeries
BFC2
Voltage
300V dc
Dielectric
PTFE
Package/Case
0217
Mounting Type
Through Hole
Dimensions
7.4 x 6.7 x 9mm
Depth
6.7mm
Height
9mm
Length
7.4mm
Minimum Capacitance
2pF
Maximum Capacitance
18pF
Capacitive Range
2 → 18pF
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Country of Origin
China
Product details
200Vdc 809 series
Features
- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial
Applications
- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications