Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay Ceramic Trimmer Capacitor 7 → 100pF 200V dc PTFE

RS Stock No.: 166-8231Brand: VishayManufacturers Part No.: BFC280907015
brand-logo
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Vishay

Series

BFC2

Voltage

200V dc

Dielectric

PTFE

Package/Case

015

Mounting Type

Through Hole

Dimensions

14 x 11.5 x 9.2mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Minimum Capacitance

7pF

Capacitive Range

7 → 100pF

Maximum Capacitance

100pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 231.58Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Ceramic Trimmer Capacitor 7 → 100pF 200V dc PTFE

P.O.A.

Each (In a Pack of 5) (ex VAT)

Vishay Ceramic Trimmer Capacitor 7 → 100pF 200V dc PTFE
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 231.58Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Series

BFC2

Voltage

200V dc

Dielectric

PTFE

Package/Case

015

Mounting Type

Through Hole

Dimensions

14 x 11.5 x 9.2mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Minimum Capacitance

7pF

Capacitive Range

7 → 100pF

Maximum Capacitance

100pF

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-40°C

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 231.58Each (In a Pack of 5) (ex VAT)