Technical Document
Specifications
Brand
VishaySeries
BFC2
Voltage
200V dc
Dielectric
PTFE
Package/Case
015
Mounting Type
Through Hole
Dimensions
14 x 11.5 x 9.2mm
Depth
11.5mm
Height
9.2mm
Length
14mm
Maximum Capacitance
100pF
Capacitive Range
7 → 100pF
Minimum Capacitance
7pF
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
200Vdc 809 series
Features
- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial
Applications
- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications
PTFE Film
AED 908.78
AED 181.755 Each (In a Pack of 5) (ex VAT)
AED 954.22
AED 190.843 Each (In a Pack of 5) (inc. VAT)
5
AED 908.78
AED 181.755 Each (In a Pack of 5) (ex VAT)
AED 954.22
AED 190.843 Each (In a Pack of 5) (inc. VAT)
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
VishaySeries
BFC2
Voltage
200V dc
Dielectric
PTFE
Package/Case
015
Mounting Type
Through Hole
Dimensions
14 x 11.5 x 9.2mm
Depth
11.5mm
Height
9.2mm
Length
14mm
Maximum Capacitance
100pF
Capacitive Range
7 → 100pF
Minimum Capacitance
7pF
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-40°C
Product details
200Vdc 809 series
Features
- High temperature type
- Housing dimensions: 6 mm x 8 mm x 9 mm
- For a basic grid of 2.54 mm
- Top and bottom adjustment
- Round head
- Mounting: Radial
Applications
- Antennas
- Impedance matching circuits
- Medical
- RF
- For fine adjustment in professional applications