Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Trimmer Capacitor,200V,7pF to 150pF

RS Stock No.: 166-5125Brand: VishayManufacturers Part No.: BFC280907107
View all in Variable Trimmer Capacitors

Technical Document

Specifications

Brand

Vishay

Voltage

200V dc

Dielectric

Film

Dimensions

14 x 11.5 x 9.2mm

Lead Pitch

5.8 mm, 10.16 mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Minimum Capacitance

7pF

Maximum Capacitance

150pF

Capacitive Range

7 → 150pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 202.295Each (In a Pack of 5) (ex VAT)
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 5) (ex VAT)

Trimmer Capacitor,200V,7pF to 150pF

P.O.A.

Each (In a Pack of 5) (ex VAT)

Trimmer Capacitor,200V,7pF to 150pF
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 202.295Each (In a Pack of 5) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Voltage

200V dc

Dielectric

Film

Dimensions

14 x 11.5 x 9.2mm

Lead Pitch

5.8 mm, 10.16 mm

Depth

11.5mm

Height

9.2mm

Length

14mm

Minimum Capacitance

7pF

Maximum Capacitance

150pF

Capacitive Range

7 → 150pF

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+125°C

You may be interested in
Vishay Variable Trimmer Capacitor 7 → 100pF 200V dc PTFE
AED 202.295Each (In a Pack of 5) (ex VAT)