BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package

RS Stock No.: 708-2683Brand: VishayManufacturers Part No.: BPV11F
brand-logo
View all in Phototransistors

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

9000µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8.6mm

Collector Current

50mA

Spectral Range of Sensitivity

900 → 980 nm

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

980nm

Length

5.75mm

Width

5.75mm

Height

8.6mm

Product details

BPV11 Series Phototransistors

The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.

Features of the BPV11 phototransistors:
5mm (T-1 3/4) package
Through-hole mounting
3-pins
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 32.55

AED 3.255 Each (In a Bag of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Bag of 10) (inc. VAT)

BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Select packaging type

AED 32.55

AED 3.255 Each (In a Bag of 10) (ex VAT)

AED 34.18

AED 3.418 Each (In a Bag of 10) (inc. VAT)

BPV11F Vishay, 30 ° IR Phototransistor, Through Hole 2-Pin 5mm (T-1 3/4) package
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared

Typical Fall Time

5µs

Typical Rise Time

6µs

Number of Channels

1

Maximum Light Current

9000µA

Maximum Dark Current

50nA

Angle of Half Sensitivity

30 °

Polarity

NPN

Number of Pins

2

Mounting Type

Through Hole

Package Type

5mm (T-1 3/4)

Dimensions

5.75 x 5.75 x 8.6mm

Collector Current

50mA

Spectral Range of Sensitivity

900 → 980 nm

Minimum Wavelength Detected

900nm

Maximum Wavelength Detected

980nm

Length

5.75mm

Width

5.75mm

Height

8.6mm

Product details

BPV11 Series Phototransistors

The BPV11 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They come in standard 5mm (T-1 3/4) packages with either a clear or black plastic package. The black packages offer a daylight blocking filter for ambient visible light. The BPV11 series are suitable for use as detectors in industrial electronic circuitry, measurement and control.

Features of the BPV11 phototransistors:
5mm (T-1 3/4) package
Through-hole mounting
3-pins
High radiant sensitivity
Fast response times
Angle of half intensity: 30°
Operating temperature: -40 to +100 °C

IR Phototransistors, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more