Vishay, BPW83 IR + Visible Light Si Photodiode, Through Hole

RS Stock No.: 145-2723Brand: VishayManufacturers Part No.: BPW83
brand-logo
View all in Photodiodes

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

950nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Length

5mm

Width

3mm

Height

6.4mm

Series

BPW

Breakdown Voltage

60V

Short Circuit Current

38µA

Typical Rise Time

100ns

Country of Origin

Philippines

Product details

BPW83 Series PIN Photodiodes

The BPW83 series, from Vishay Semiconductors, are a family of PIN photodiodes. They are in a side-looking black plastic package with a daylight filter which blocks out any ambient visible light. Suitable applications for the BPW83 photodiodes include; high speed IR detectors, free air data transmission systems and IR remote control.

Features of the BPW83 PIN photodiodes:
Through-hole mounted
Side looking
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,890.00

AED 1.89 Each (In a Bag of 1000) (ex VAT)

AED 1,984.50

AED 1.984 Each (In a Bag of 1000) (inc. VAT)

Vishay, BPW83 IR + Visible Light Si Photodiode, Through Hole

AED 1,890.00

AED 1.89 Each (In a Bag of 1000) (ex VAT)

AED 1,984.50

AED 1.984 Each (In a Bag of 1000) (inc. VAT)

Vishay, BPW83 IR + Visible Light Si Photodiode, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Spectrums Detected

Infrared, Visible Light

Spectrum(s) Detected

Infrared, Visible Light

Wavelength of Peak Sensitivity

950nm

Mounting Type

Through Hole

Amplifier Function

No

Number of Pins

2

Diode Material

Si

Minimum Wavelength Detected

790nm

Maximum Wavelength Detected

1050nm

Typical Fall Time

100ns

Length

5mm

Width

3mm

Height

6.4mm

Series

BPW

Breakdown Voltage

60V

Short Circuit Current

38µA

Typical Rise Time

100ns

Country of Origin

Philippines

Product details

BPW83 Series PIN Photodiodes

The BPW83 series, from Vishay Semiconductors, are a family of PIN photodiodes. They are in a side-looking black plastic package with a daylight filter which blocks out any ambient visible light. Suitable applications for the BPW83 photodiodes include; high speed IR detectors, free air data transmission systems and IR remote control.

Features of the BPW83 PIN photodiodes:
Through-hole mounted
Side looking
Radiant sensitive area: 7.5 mm²
High radiant sensitivity
Daylight blocking filter
Fast response times
Angle of half intensity: 65°

IR Photodiodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more