Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
2.3µs
Typical Rise Time
2µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
50 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.4 x 3.4 x 4.5mm
Collector Current
50mA
Spectral Range of Sensitivity
450 → 1080 nm
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1080nm
Length
3.4mm
Width
3.4mm
Height
4.5mm
Product details
BPW85 Series Phototransistors
The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are ideal for detectors in electronic control and drive circuits applications.
Features of the BPW85 phototransistors:
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C
IR Phototransistors, Vishay Semiconductor
AED 19.42
AED 1.942 Each (In a Pack of 10) (ex VAT)
AED 20.39
AED 2.039 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 19.42
AED 1.942 Each (In a Pack of 10) (ex VAT)
AED 20.39
AED 2.039 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.942 | AED 19.42 |
100 - 240 | AED 1.365 | AED 13.65 |
250 - 490 | AED 1.26 | AED 12.60 |
500 - 990 | AED 1.208 | AED 12.08 |
1000+ | AED 1.102 | AED 11.02 |
Technical Document
Specifications
Brand
VishaySpectrums Detected
Infrared, Visible Light
Spectrum(s) Detected
Infrared, Visible Light
Typical Fall Time
2.3µs
Typical Rise Time
2µs
Number of Channels
1
Maximum Dark Current
200nA
Angle of Half Sensitivity
50 °
Polarity
NPN
Number of Pins
2
Mounting Type
Through Hole
Package Type
3mm (T-1)
Dimensions
3.4 x 3.4 x 4.5mm
Collector Current
50mA
Spectral Range of Sensitivity
450 → 1080 nm
Minimum Wavelength Detected
450nm
Maximum Wavelength Detected
1080nm
Length
3.4mm
Width
3.4mm
Height
4.5mm
Product details
BPW85 Series Phototransistors
The BPW85 series, from Vishay Semiconductor, are a family of silicon NPN phototransistors. They are in standard 3mm (T-1) plastic packages with a clear lens. The BPW85 phototransistors are sensitive to visible and near IR radiation. The BPW85 series includes BPW85, BPW85A, BPW85B and BPW85C, and they are ideal for detectors in electronic control and drive circuits applications.
Features of the BPW85 phototransistors:
3mm (T-1) package
Through-hole mounting
High photo sensitivity
High radiant sensitivity
Fast response times
Angle of half intensity: 25°
Operating temperature: -40 to +100 °C