Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.35V
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Series
BRT
Country of Origin
Malaysia
AED 94.24
AED 18.848 Each (In a Pack of 5) (ex VAT)
AED 98.95
AED 19.79 Each (In a Pack of 5) (inc. VAT)
Vishay, BRT13H AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Select packaging type
Standard
5
AED 94.24
AED 18.848 Each (In a Pack of 5) (ex VAT)
AED 98.95
AED 19.79 Each (In a Pack of 5) (inc. VAT)
Vishay, BRT13H AC Input Phototriac Output Optocoupler, Surface Mount, 6-Pin DIP
Stock information temporarily unavailable.
Select packaging type
Standard
5
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 5 | AED 18.848 | AED 94.24 |
10 - 20 | AED 14.122 | AED 70.61 |
25+ | AED 12.548 | AED 62.74 |
Technical Document
Specifications
Brand
VishayMounting Type
Surface Mount
Output Device
Phototriac
Maximum Forward Voltage
1.35V
Number of Pins
6
Package Type
DIP
Input Current Type
AC
Series
BRT
Country of Origin
Malaysia