Vishay 2000V 250mA, Fast Switching Diode Diode, 2-Pin SOD-57 BY203-20STAP

RS Stock No.: 708-7953Brand: VishayManufacturers Part No.: BY203-20STAPDistrelec Article No.: 17000397
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

2.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

20A

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Vishay 2000V 250mA, Fast Switching Diode Diode, 2-Pin SOD-57 BY203-20STAP
Select packaging type

AED 18.64

AED 3.728 Each (In a Pack of 5) (ex VAT)

AED 19.57

AED 3.914 Each (In a Pack of 5) (inc. VAT)

Vishay 2000V 250mA, Fast Switching Diode Diode, 2-Pin SOD-57 BY203-20STAP

Stock information temporarily unavailable.

Select packaging type

Stock information temporarily unavailable.

QuantityUnit pricePer Pack
5 - 45AED 3.728AED 18.64
50 - 245AED 3.465AED 17.32
250 - 495AED 3.36AED 16.80
500 - 1245AED 3.255AED 16.28
1250+AED 3.255AED 16.28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current

250mA

Peak Reverse Repetitive Voltage

2000V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Fast Switching Diode

Pin Count

2

Maximum Forward Voltage Drop

2.4V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

300ns

Peak Non-Repetitive Forward Surge Current

20A

Product details

Glass Passivated Junction Fast Switching Plastic Rectifier

Features
• Superectifier structure for high reliability condition
• Cavity-free glass-passivated junction
• Fast switching for high efficiency
• Low leakage current, typical IR less than 0.2 μA
• High forward surge capability
• Solder dip 275 °C max. 10 s, per JESD 22-B106

Typical Applications
High voltage rectification of G2 grid CRT and TV, snubber
circuit of camera flash.

Mechanical Data
Case: DO-204AL, molded epoxy over glass body
Molding compound meets UL 94 V-0 flammability rating
Base P/N-E3 - RoHS-compliant, commercial grade
Terminals: Matte tin plated leads, solderable per
J-STD-002 and JESD 22-B102
E3 suffix meets JESD 201 class 1A whisker test
Polarity: Color band denotes cathode end

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more