Vishay 1000V 2A, Rectifier Diode, 2-Pin SOD-57 BYW56-TAP

RS Stock No.: 700-3974Brand: VishayManufacturers Part No.: BYW56-TAPDistrelec Article No.: 17001825
brand-logo
View all in Schottky Diodes & Rectifiers

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4µs

Peak Non-Repetitive Forward Surge Current

50A

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Vishay 1000V 2A, Rectifier Diode, 2-Pin SOD-57 BYW56-TAP
Select packaging type

AED 14.18

AED 1.418 Each (In a Pack of 10) (ex VAT)

AED 14.89

AED 1.489 Each (In a Pack of 10) (inc. VAT)

Vishay 1000V 2A, Rectifier Diode, 2-Pin SOD-57 BYW56-TAP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 90AED 1.418AED 14.18
100 - 490AED 1.102AED 11.02
500 - 990AED 0.998AED 9.98
1000 - 2490AED 0.892AED 8.92
2500+AED 0.892AED 8.92

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Mounting Type

Through Hole

Package Type

SOD-57

Maximum Continuous Forward Current

2A

Peak Reverse Repetitive Voltage

1000V

Diode Configuration

Single

Rectifier Type

Avalanche

Diode Type

Rectifier

Pin Count

2

Maximum Forward Voltage Drop

1V

Number of Elements per Chip

1

Diode Technology

Silicon Junction

Peak Reverse Recovery Time

4µs

Peak Non-Repetitive Forward Surge Current

50A

Product details

Standard Recovery Rectifiers, 2A to 10A

Versatile and high-efficiency Standard Recovery Power Diodes in industry-standard package styles.

Diodes and Rectifiers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more