Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-80

RS Stock No.: 812-8493Brand: VishayManufacturers Part No.: BZT55C10-GS08Distrelec Article No.: 30152163
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.7 x 1.6 x 1.6mm

Typical Voltage Temperature Coefficient

0.1%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 52.50

AED 0.21 Each (Supplied as a Tape) (ex VAT)

AED 55.12

AED 0.22 Each (Supplied as a Tape) (inc. VAT)

Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
Select packaging type

AED 52.50

AED 0.21 Each (Supplied as a Tape) (ex VAT)

AED 55.12

AED 0.22 Each (Supplied as a Tape) (inc. VAT)

Vishay, 10V Zener Diode 6% 500 mW SMT 2-Pin SOD-80
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Tape
250 - 1000AED 0.21AED 52.50
1250 - 2250AED 0.158AED 39.38
2500 - 6000AED 0.158AED 39.38
6250 - 12250AED 0.158AED 39.38
12500+AED 0.158AED 39.38

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

10V

Number of Elements per Chip

1

Mounting Type

Surface Mount

Maximum Power Dissipation

500 mW

Package Type

SOD-80

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

15Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.7 x 1.6 x 1.6mm

Typical Voltage Temperature Coefficient

0.1%/K

Maximum Operating Temperature

+175 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more