Vishay, 4.7V Zener Diode 6% 500 mW SMT 2-Pin Quadro MiniMelf

Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
Quadro MiniMelf
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
600Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.05 %/°C, 0.02%/°C
Product details
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified
Zener Diodes, Vishay Semiconductor
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 15.75
AED 0.158 Each (In a Pack of 100) (ex VAT)
AED 16.54
AED 0.166 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.158 | AED 15.75 |
1000 - 2400 | AED 0.105 | AED 10.50 |
2500 - 4900 | AED 0.105 | AED 10.50 |
5000 - 9900 | AED 0.105 | AED 10.50 |
10000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
4.7V
Number of Elements per Chip
1
Mounting Type
Surface Mount
Maximum Power Dissipation
500 mW
Package Type
Quadro MiniMelf
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
5mA
Maximum Zener Impedance
600Ω
Maximum Reverse Leakage Current
10µA
Dimensions
1.6 (Dia.) x 3.7mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
-0.05 %/°C, 0.02%/°C
Product details
Zener Diodes 500mW, BZT55 Series, Vishay Semiconductor
Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified