Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

RS Stock No.: 159-6495Brand: VishayManufacturers Part No.: BZX55C3V3-TAP
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.9 x 1.7 x 1.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35

AED 1,030.00

AED 0.103 Each (On a Reel of 10000) (ex VAT)

AED 1,081.50

AED 0.108 Each (On a Reel of 10000) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 500 mW Through Hole 2-Pin DO-35
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
10000 - 10000AED 0.103AED 1,030.00
20000+AED 0.103AED 1,030.00

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Diode Configuration

Single

Nominal Zener Voltage

3.3V

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

500 mW

Package Type

DO-35

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

5mA

Maximum Zener Impedance

85Ω

Maximum Reverse Leakage Current

2µA

Dimensions

3.9 x 1.7 x 1.7mm

Maximum Operating Temperature

+175 °C

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-65 °C

Country of Origin

China

Product details

Zener Diodes 500mW, BZX55C Series, Vishay Semiconductor

Small Signal Zener Diodes
Very sharp reverse characteristic
Low reverse current level
Very high stability
Low noise
AEC-Q101 qualified

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more