Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
8mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.095%/°C
Country of Origin
China
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
AED 61.80
AED 0.309 Each (In a Pack of 200) (ex VAT)
AED 64.89
AED 0.324 Each (In a Pack of 200) (inc. VAT)
Standard
200
AED 61.80
AED 0.309 Each (In a Pack of 200) (ex VAT)
AED 64.89
AED 0.324 Each (In a Pack of 200) (inc. VAT)
Standard
200
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
200 - 200 | AED 0.309 | AED 61.80 |
400 - 800 | AED 0.309 | AED 61.80 |
1000 - 1800 | AED 0.309 | AED 61.80 |
2000 - 4800 | AED 0.258 | AED 51.50 |
5000+ | AED 0.258 | AED 51.50 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
30V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
General Purpose
Zener Voltage Tolerance
2%
Pin Count
2
Test Current
8mA
Maximum Zener Impedance
30Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.6 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.095%/°C
Country of Origin
China
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating