Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.09%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 26.25
AED 0.262 Each (In a Pack of 100) (ex VAT)
AED 27.56
AED 0.275 Each (In a Pack of 100) (inc. VAT)
Stock information temporarily unavailable.
Standard
100
Stock information temporarily unavailable.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.262 | AED 26.25 |
1000 - 2400 | AED 0.21 | AED 21.00 |
2500 - 4900 | AED 0.158 | AED 15.75 |
5000 - 9900 | AED 0.105 | AED 10.50 |
10000+ | AED 0.105 | AED 10.50 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
18V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
15mA
Maximum Zener Impedance
20Ω
Maximum Reverse Leakage Current
500nA
Dimensions
2.5 (Dia.) x 4.1mm
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.06 %/°C, 0.09%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating