Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 2%
Pin Count
2
Country of Origin
China
AED 1,050.00
AED 0.21 Each (Supplied as a Tape) (ex VAT)
AED 1,102.50
AED 0.22 Each (Supplied as a Tape) (inc. VAT)
5000
AED 1,050.00
AED 0.21 Each (Supplied as a Tape) (ex VAT)
AED 1,102.50
AED 0.22 Each (Supplied as a Tape) (inc. VAT)
Stock information temporarily unavailable.
5000
Stock information temporarily unavailable.
Quantity | Unit price | Per Tape |
---|---|---|
5000 - 5000 | AED 0.21 | AED 1,050.00 |
10000 - 20000 | AED 0.21 | AED 1,050.00 |
25000+ | AED 0.21 | AED 1,050.00 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
39V
Mounting Type
Surface Mount
Maximum Power Dissipation
1.3 W
Package Type
DO-41 (DO-204AL)
Zener Type
Silicon Planar
Zener Voltage Tolerance
± 2%
Pin Count
2
Country of Origin
China