Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41

RS Stock No.: 708-7922Brand: VishayManufacturers Part No.: BZX85C3V3-TAPDistrelec Article No.: 30030876
brand-logo
View all in Zener Diodes

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

80mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

40µA

Dimensions

4.1 x 2.6 x 2.6mm

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Select packaging type

AED 26.25

AED 0.262 Each (In a Pack of 100) (ex VAT)

AED 27.56

AED 0.275 Each (In a Pack of 100) (inc. VAT)

Vishay, 3.3V Zener Diode 6% 1.3 W Through Hole 2-Pin DO-41
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 900AED 0.262AED 26.25
1000 - 2400AED 0.21AED 21.00
2500 - 4900AED 0.21AED 21.00
5000 - 9900AED 0.158AED 15.75
10000+AED 0.158AED 15.75

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Nominal Zener Voltage

3.3V

Diode Configuration

Single

Number of Elements per Chip

1

Mounting Type

Through Hole

Maximum Power Dissipation

1.3 W

Package Type

DO-41

Zener Type

Voltage Regulator

Zener Voltage Tolerance

6%

Pin Count

2

Test Current

80mA

Maximum Zener Impedance

20Ω

Maximum Reverse Leakage Current

40µA

Dimensions

4.1 x 2.6 x 2.6mm

Typical Voltage Temperature Coefficient

-0.065%/°C

Minimum Operating Temperature

-55 °C

Maximum Operating Temperature

+175 °C

Product details

Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor

Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating

Zener Diodes, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more