Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
35mA
Maximum Zener Impedance
3Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.1 x 2.6 x 2.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.0425%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating
Zener Diodes, Vishay Semiconductor
AED 51.50
AED 0.515 Each (In a Pack of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Pack of 100) (inc. VAT)
Standard
100
AED 51.50
AED 0.515 Each (In a Pack of 100) (ex VAT)
AED 54.08
AED 0.541 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 900 | AED 0.515 | AED 51.50 |
1000 - 2400 | AED 0.464 | AED 46.35 |
2500 - 4900 | AED 0.36 | AED 36.05 |
5000 - 9900 | AED 0.258 | AED 25.75 |
10000+ | AED 0.206 | AED 20.60 |
Technical Document
Specifications
Brand
VishayDiode Configuration
Single
Nominal Zener Voltage
7.5V
Number of Elements per Chip
1
Mounting Type
Through Hole
Maximum Power Dissipation
1.3 W
Package Type
DO-41
Zener Type
Voltage Regulator
Zener Voltage Tolerance
6%
Pin Count
2
Test Current
35mA
Maximum Zener Impedance
3Ω
Maximum Reverse Leakage Current
1µA
Dimensions
4.1 x 2.6 x 2.6mm
Minimum Operating Temperature
-55 °C
Maximum Operating Temperature
+175 °C
Typical Voltage Temperature Coefficient
0.0425%/°C
Product details
Zener Diodes 1.3W, BZX85 Series, Vishay Semiconductor
Silicon planar power Zener diodes
Applications in stabilising and clipping circuits with high power rating