Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Vishay 500Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-500RGFPT

RS Stock No.: 684-2563Brand: VishayManufacturers Part No.: CH0402-500RGFPT
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

500Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±2%

Power Rating

0.05W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

0402 Format CH Series (50GHz Microwave Resistors)

SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

AED 8.76

AED 8.76 Each (ex VAT)

AED 9.20

AED 9.20 Each (inc. VAT)

Vishay 500Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-500RGFPT
Select packaging type

AED 8.76

AED 8.76 Each (ex VAT)

AED 9.20

AED 9.20 Each (inc. VAT)

Vishay 500Ω, 0402 (1005M) Thin Film SMD Resistor ±2% 0.05W - CH0402-500RGFPT
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Resistance

500Ω

Technology

Thin Film

Package/Case

0402 (1005M)

Tolerance

±2%

Power Rating

0.05W

Temperature Coefficient

±100ppm/°C

Series

CH

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Country of Origin

France

Product details

0402 Format CH Series (50GHz Microwave Resistors)

SMD flip chip
Edged trimmed block resistors
Pure alumina substrate (99.5 %)
Ohmic range: 10R to 500R
Small internal reactance (LC down to 1 ´ 10-24)

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in