Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
14µs
Series
CNY
Product details
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 78.75
AED 1.575 Each (In a Tube of 50) (ex VAT)
AED 82.69
AED 1.654 Each (In a Tube of 50) (inc. VAT)
50
AED 78.75
AED 1.575 Each (In a Tube of 50) (ex VAT)
AED 82.69
AED 1.654 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 1.575 | AED 78.75 |
250 - 450 | AED 1.522 | AED 76.12 |
500 - 1200 | AED 1.418 | AED 70.88 |
1250 - 2450 | AED 1.26 | AED 63.00 |
2500+ | AED 1.208 | AED 60.38 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5.3 kVrms
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
14µs
Series
CNY
Product details