Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
14µs
Series
CNY
Country of Origin
China
Product details
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 68.25
AED 1.365 Each (In a Tube of 50) (ex VAT)
AED 71.66
AED 1.433 Each (In a Tube of 50) (inc. VAT)
50
AED 68.25
AED 1.365 Each (In a Tube of 50) (ex VAT)
AED 71.66
AED 1.433 Each (In a Tube of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Tube |
---|---|---|
50 - 200 | AED 1.365 | AED 68.25 |
250 - 450 | AED 1.26 | AED 63.00 |
500 - 1200 | AED 1.208 | AED 60.38 |
1250 - 2450 | AED 1.208 | AED 60.38 |
2500+ | AED 1.155 | AED 57.75 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Transistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
DIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5 kVrms
Maximum Current Transfer Ratio
200%
Typical Fall Time
14µs
Series
CNY
Country of Origin
China
Product details