Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
14µs
Series
CNY
Product details
Optocoupler, Transistor Output, CNY Series, Vishay Semiconductor
Optocouplers, Vishay Semiconductor
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
Standard
10
AED 14.18
AED 1.418 Each (In a Pack of 10) (ex VAT)
AED 14.89
AED 1.489 Each (In a Pack of 10) (inc. VAT)
Standard
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 90 | AED 1.418 | AED 14.18 |
100 - 240 | AED 1.418 | AED 14.18 |
250 - 490 | AED 1.208 | AED 12.08 |
500 - 990 | AED 1.155 | AED 11.55 |
1000+ | AED 1.102 | AED 11.02 |
Technical Document
Specifications
Brand
VishayMounting Type
Through Hole
Output Device
Phototransistor
Maximum Forward Voltage
1.65V
Number of Channels
1
Number of Pins
6
Package Type
PDIP
Input Current Type
DC
Typical Rise Time
3µs
Maximum Input Current
60 mA
Isolation Voltage
5300 V ac
Maximum Current Transfer Ratio
125%
Minimum Current Transfer Ratio
63%
Typical Fall Time
14µs
Series
CNY
Product details