Vishay 0Ω, 0402 (1005M) Thick Film SMD Resistor ±0% 0.063W

Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±0%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
Product details
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes
AED 2.62
AED 0.052 Each (In a Pack of 50) (ex VAT)
AED 2.75
AED 0.055 Each (In a Pack of 50) (inc. VAT)
50
AED 2.62
AED 0.052 Each (In a Pack of 50) (ex VAT)
AED 2.75
AED 0.055 Each (In a Pack of 50) (inc. VAT)
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 1200 | AED 0.052 | AED 2.62 |
1250 - 2450 | AED 0.052 | AED 2.62 |
2500 - 3700 | AED 0.052 | AED 2.62 |
3750+ | AED 0.052 | AED 2.62 |
Technical Document
Specifications
Brand
VishayResistance
0Ω
Technology
Thick Film
Package/Case
0402 (1005M)
Tolerance
±0%
Power Rating
0.063W
Temperature Coefficient
±100ppm/°C
Minimum Operating Temperature
-55°C
Maximum Operating Temperature
+155°C
Country of Origin
Israel
Product details
0402 CRCW High Power Thick Film Chip Resistors
The CRCW series of resistors from Vishay are a standard, thick film surface mount (SMD) resistor boasting excellent pulse load capacity. The 0402 package is just 0.35mm thick and features a metal glaze over a high quality ceramic body. Enhanced power rating and reliable stability of ΔR/R ≤ 1 % for 1000h at 70 °C make the CRCW series of SMD resistors excellent for a multitude of applications.
Features and Benefits
Excellent pulse load capability
Enhanced power rating
Double side printed resistor element
Metal glaze on high quality ceramic
Protective over glaze
Excellent stability (ΔR/R ≤ 1 % for 1000h at 70 °C)
Lead (Pb)-free solder contacts on Ni barrier layer
Pure tin plating provides compatibility with lead (Pb)-free and lead containing soldering processes