Website Outage

Due to essential maintenance the website will be unavailable from 7am to 11am (UAE time) Saturday 10th May. We apologise for any inconvenience.

Vishay 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12061K00FKEA

RS Stock No.: 169-4817Brand: VishayManufacturers Part No.: CRCW12061K00FKEA
brand-logo
View all in Surface Mount Resistors

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)
Stock information temporarily unavailable.

AED 257.50

AED 0.052 Each (On a Reel of 5000) (ex VAT)

AED 270.38

AED 0.055 Each (On a Reel of 5000) (inc. VAT)

Vishay 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12061K00FKEA

AED 257.50

AED 0.052 Each (On a Reel of 5000) (ex VAT)

AED 270.38

AED 0.055 Each (On a Reel of 5000) (inc. VAT)

Vishay 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W - CRCW12061K00FKEA
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Reel
5000 - 5000AED 0.052AED 257.50
10000 - 20000AED 0.052AED 257.50
25000 - 45000AED 0.052AED 257.50
50000 - 120000AED 0.052AED 257.50
125000+AED 0.052AED 257.50

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Resistance

1kΩ

Technology

Thick Film

Package/Case

1206 (3216M)

Tolerance

±1%

Power Rating

0.25W

Temperature Coefficient

±100ppm/°C

Automotive Standard

AEC-Q200

Series

CRCW

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+155°C

Product details

1206 CRCW Series Surface Mount Fixed Resistor - 1% (Paper T/R) (ZeroΩ to 9.09kΩ)

From Vishay, the CRCW series consists of surface mount thick film resistors. These SMD resistors are constructed from a high quality ceramic with a metal glaze. With pure tin plated solder contacts, you can use soldering processes that either contain lead or are lead-free.

Features and benefits:

1206 package size.
Available with resistance values ranging from 0 Ω to 10 MΩ.
Protective overglaze.
Excellent stability (ΔR/R ≤ 1 % for 1000h at +70 °C).
Wide operating temperature range of -55°C to +155°C.
±1% tolerance.

Applications:

These SMD resistors are suited to a wide range of applications include telecommunication equipment, cameras and computers.

With an AEC-Q200 qualification, these SMD resistors are also suitable for automotive applications.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
RS PRO 1kΩ, 1206 (3216M) Thick Film SMD Resistor ±1% 0.25W
AED 0.055Each (On a Reel of 5000) (ex VAT)