Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

RS Stock No.: 918-9278Brand: VishayManufacturers Part No.: DF10M-E3/45
brand-logo
View all in Bridge Rectifiers

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
AED 1.709Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
AED 3.418Each (In a Pack of 16) (ex VAT)

AED 65.62

AED 1.312 Each (In a Tube of 50) (ex VAT)

AED 68.90

AED 1.378 Each (In a Tube of 50) (inc. VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

AED 65.62

AED 1.312 Each (In a Tube of 50) (ex VAT)

AED 68.90

AED 1.378 Each (In a Tube of 50) (inc. VAT)

Vishay Bridge Rectifier, 1A, 1000V, 4-Pin

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
AED 1.709Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
AED 3.418Each (In a Pack of 16) (ex VAT)

Technical Document

Specifications

Brand

Vishay

Peak Average Forward Current

1A

Bridge Type

Single Phase

Peak Reverse Repetitive Voltage

1000V

Mounting Type

Through Hole

Package Type

DF-M

Pin Count

4

Diode Technology

Silicon Junction

Configuration

Single

Peak Non-Repetitive Forward Surge Current

50A

Maximum Operating Temperature

+150 °C

Minimum Operating Temperature

-55 °C

Peak Forward Voltage

1.1V

Peak Reverse Current

5µA

Dimensions

8.51 x 6.5 x 3.3mm

Length

8.51mm

Height

3.3mm

Width

6.5mm

Country of Origin

China

Product details

Bridge Rectifiers for PCB Mounting, DFxxM, DFxxMA Series, Vishay Semiconductor

Miniature Glass Passivated chip junction
Soldering pins for Printed Circuit Board (PCB) through hole mounting
Applicable for automated placement
High surge current capability

Approvals

UL, E54214

Bridge Rectifiers - Vishay Semiconductor

The Bridge Rectifier converts an Alternating Current (AC) input into a Direct Current (DC) output for full-wave rectification applications. The diode arrangement provides the same polarity of output for either polarity of input. A three-phase full-wave rectifier is an arrangement of six diodes in a bridge circuit configuration. The packages are designed for minimal size, highest reliability and maximum thermal performance.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
AED 1.709Each (In a Pack of 5) (ex VAT)
Vishay Bridge Rectifier, 1A, 1000V, 4-Pin
P.O.A.Each (Supplied in a Tube) (ex VAT)
HY Electronic Corp Bridge Rectifier, 6A, 600V, 4-Pin
AED 3.418Each (In a Pack of 16) (ex VAT)