Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin TSSOP

RS Stock No.: 710-4799Brand: VishayManufacturers Part No.: DG408DQ-T1-E3
brand-logo

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.08 x 4.4 x 0.92mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MULTIPLEXER, 8 CHANNEL, TSSOP-16
P.O.A.Each (ex VAT)
Stock information temporarily unavailable.

AED 79.01

AED 15.802 Each (In a Pack of 5) (ex VAT)

AED 82.96

AED 16.592 Each (In a Pack of 5) (inc. VAT)

Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin TSSOP
Select packaging type

AED 79.01

AED 15.802 Each (In a Pack of 5) (ex VAT)

AED 82.96

AED 16.592 Each (In a Pack of 5) (inc. VAT)

Vishay DG408DQ-T1-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin TSSOP
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
5 - 20AED 15.802AED 79.01
25 - 45AED 13.44AED 67.20
50 - 120AED 12.652AED 63.26
125 - 245AED 11.55AED 57.75
250+AED 11.078AED 55.39

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MULTIPLEXER, 8 CHANNEL, TSSOP-16
P.O.A.Each (ex VAT)

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

TSSOP

Dimensions

5.08 x 4.4 x 0.92mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
MULTIPLEXER, 8 CHANNEL, TSSOP-16
P.O.A.Each (ex VAT)