Vishay DG408DY-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

RS Stock No.: 708-5184Brand: VishayManufacturers Part No.: DG408DY-E3
brand-logo

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

Vishay DG408DY-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Select packaging type

AED 23.36

AED 4.672 Each (In a Pack of 5) (ex VAT)

AED 24.53

AED 4.906 Each (In a Pack of 5) (inc. VAT)

Vishay DG408DY-E3 Multiplexer Single 8:1 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Brand

Vishay

Pin Count

16

Mounting Type

Surface Mount

Package Type

SOIC

Dimensions

10 x 4 x 1.55mm

Maximum Operating Temperature

+85 °C

Minimum Operating Temperature

-40 °C

Product details

Analogue Switches (Single), Vishay Semiconductor

A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.

Switches and Multiplexers, Vishay Semiconductor

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more