Promotional Code

Use promotional code RSUAE5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

DG408DY-T1-E3 Vishay, Multiplexer Single 8:1, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

RS Stock No.: 919-5661Brand: VishayManufacturers Part No.: DG408DY-T1-E3
brand-logo
View all in Home

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DG408DY-T1-E3 Vishay, Multiplexer Single 8:1, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC

P.O.A.

Each (On a Reel of 2500) (ex VAT)

DG408DY-T1-E3 Vishay, Multiplexer Single 8:1, 15 V, 18 V, 24 V, 28 V, 16-Pin SOIC
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Brand

Vishay

Mounting Type

Surface Mount

Package Type

SOIC

Pin Count

16

Dimensions

10 x 4 x 1.55mm

Minimum Operating Temperature

-40 °C

Maximum Operating Temperature

+85 °C

Country of Origin

Philippines

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in