Technical Document
Specifications
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.55mm
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Height
1.55mm
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
AED 64.31
AED 12.862 Each (In a Pack of 5) (ex VAT)
AED 67.53
AED 13.505 Each (In a Pack of 5) (inc. VAT)
Standard
5
AED 64.31
AED 12.862 Each (In a Pack of 5) (ex VAT)
AED 67.53
AED 13.505 Each (In a Pack of 5) (inc. VAT)
Standard
5
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
5 - 20 | AED 12.862 | AED 64.31 |
25 - 45 | AED 11.55 | AED 57.75 |
50 - 120 | AED 10.92 | AED 54.60 |
125 - 245 | AED 10.29 | AED 51.45 |
250+ | AED 9.608 | AED 48.04 |
Technical Document
Specifications
Brand
VishayPin Count
16
Power Supply Type
Dual, Single
Mounting Type
Surface Mount
Input Signal Type
Single Ended
Package Type
SOIC
Output Signal Type
Single Ended
Typical Dual Supply Voltage
±12 V, ±15 V, ±18 V, ±9 V
Minimum Operating Temperature
-40 °C
Dimensions
10 x 4 x 1.55mm
Maximum Operating Temperature
+85 °C
Number of Channels per Chip
1
Height
1.55mm
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.