Technical Document
Specifications
Brand
VishayPin Count
8
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
5 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.
Switches and Multiplexers, Vishay Semiconductor
AED 9.45
AED 9.45 Each (ex VAT)
AED 9.92
AED 9.92 Each (inc. VAT)
1
AED 9.45
AED 9.45 Each (ex VAT)
AED 9.92
AED 9.92 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Quantity | Unit price |
---|---|
1 - 9 | AED 9.45 |
10 - 49 | AED 8.45 |
50 - 99 | AED 7.98 |
100 - 249 | AED 7.72 |
250+ | AED 7.09 |
Technical Document
Specifications
Brand
VishayPin Count
8
Mounting Type
Surface Mount
Package Type
SOIC
Dimensions
5 x 4 x 1.55mm
Minimum Operating Temperature
-40 °C
Maximum Operating Temperature
+85 °C
Product details
Analogue Switches (Single), Vishay Semiconductor
A high performance analogue switch that combines low power with high speed. With a wide dynamic range and low signal errors and distortion, this switch is ideal for a variety of applications, including precision test equipment, guidance and control systems and battery powered systems.